UGREEN 11273
| Manufacturer | UGREENAsian Brands |
| MPN | 11273 |
| LCSC Part # | C3015041 |
| Packaging | - |
| Customer # | |
| Key Attributes | Category 7 10 Gigabit shielded Ethernet cable 10m Modular/Ethernet Cables (RJ45, RJ11) RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| Shield | Double-layer Aluminum Foil + Ground Wire | |
| NetworkCableConnectionMethod | 568B | |
| Type | Category 7 10 Gigabit shielded Ethernet cable | |
| colour | Black | |
| Length | 10m | |
| CoreWireGauge | Pure copper wire core |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| Shield | Double-layer Aluminum Foil + Ground Wire | |
| NetworkCableConnectionMethod | 568B |
| Type | Description | |
|---|---|---|
| Type | Category 7 10 Gigabit shielded Ethernet cable | |
| colour | Black | |
| Length | 10m | |
| CoreWireGauge | Pure copper wire core |
Report an ErrorShow similar products (0) >
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.8239 | $ 12.82 |
| 10+ | $ 11.9519 | $ 119.52 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| Shield | Double-layer Aluminum Foil + Ground Wire | |
| NetworkCableConnectionMethod | 568B | |
| Type | Category 7 10 Gigabit shielded Ethernet cable | |
| colour | Black | |
| Length | 10m | |
| CoreWireGauge | Pure copper wire core |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| Shield | Double-layer Aluminum Foil + Ground Wire | |
| NetworkCableConnectionMethod | 568B |
| Type | Description | |
|---|---|---|
| Type | Category 7 10 Gigabit shielded Ethernet cable | |
| colour | Black | |
| Length | 10m | |
| CoreWireGauge | Pure copper wire core |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

