UGREEN 10736
| Manufacturer | UGREENAsian Brands |
| MPN | 10736 |
| LCSC Part # | C3014971 |
| Packaging | - |
| Customer # | |
| Key Attributes | Barrel Audio Cables RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Barrel Connector Cables Assemblies/Barrel Audio Cables | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| Flat line width | - | |
| Joint type | 3.5mm | |
| Shell material | Aluminum alloy |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.511 | $ 4.51 |
| 10+ | $ 3.3026 | $ 33.03 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

