LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UGREEN 40233 product image
  • 40233 thumbnail 1
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

UGREEN 40233RoHS

Manufacturer
UGREENAsian Brands
MPN
40233
LCSC Part #
C3014957
Packaging
-
Customer #
Key Attributes
Video Cables (DVI, HDMI) Assemblies RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Video Cables (DVI, HDMI) Assemblies
ManufacturerUGREEN
Packaging-
transmission speed-
chip-
function-
categoryHDMI to VGA converter
Line lengthProduct Line Length 16cm, Power Supply Line 1m
resolving power1920*1080P
interfaceStandard HDMI Port, VGA Interface
ShellAluminum-Magnesium Alloy
Audio output-
Audio input-
Core material-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.2591$ 10.26
10+$ 9.5621$ 95.62
Standard Packaging1/Full Box
Better price for more quantity?
$