UGREEN 10445
| Manufacturer | UGREENAsian Brands |
| MPN | 10445 |
| LCSC Part # | C3014950 |
| Packaging | - |
| Customer # | |
| Key Attributes | Media Converters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Media Converters | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| category | Mini DP to standard DP female conversion cable | |
| Line length | 15cm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.8839 | $ 5.88 |
| 10+ | $ 4.5276 | $ 45.28 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

