LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UGREEN 10309 product image
  • 10309 thumbnail 1
  • Pinout
  • Footprint
Images for reference only

UGREEN 10309RoHS

Manufacturer
UGREENAsian Brands
MPN
10309
LCSC Part #
C3014832
Packaging
-
Customer #
Key Attributes
USB 2.0 USB Cables Assemblies RoHS
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7515$ 2.75
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/USB Cables Assemblies
ManufacturerUGREEN
Packaging-
material quality-
length1m
Function-
packing-
Support Current-;-
Charging Power-
transmission speed-
Specifications and dimensions-
WireDiameter-;-
transmission distance-
WireGauge-
Interface Material-
Shell-;-;-;-
Core material-;-
Characteristic-;-
Shield-
colourBlack
Line length-
current-
Insert material-
specifications-
Joint material-
RoHS status-;-
Wire specifications-;-
weight-
Humidity Sensitivity Level (MSL)-;-;-;-
REACH status-;-
Packaging size-
CategoryUSB Cable
InterfaceUSB 2.0
Interface Type-
Product Color-
Resolving Power-
Length(LineLength)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece