LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LMV324MT/TR product image
  • LMV324MT/TR thumbnail 1
  • LMV324MT/TR thumbnail 2
  • LMV324MT/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LMV324MT/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LMV324MT/TR
LCSC Part #
C3007948
Packaging
TSSOP-14
Customer #
Key Attributes
Low-power rail-to-rail operational amplifier
Datasheetpdf iconHGSEMI LMV324MT/TR
In-Stock: 1,055
1,055 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1711$ 0.86
50+$ 0.1373$ 6.87
150+$ 0.1228$ 18.42
500+$ 0.1048$ 52.40
2,500+$ 0.0873$ 218.25
5,000+$ 0.0825$ 412.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage3.5mV
Slew Rate600V/ms
Input Offset Current(Ios)500pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)80dB
Output Current18mA
Maximum Power Supply Range (Vdd-Vss)7.5V
Input Offset Voltage Drift(Vos TC)2.7uV/℃
Quiescent Current75uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density27nV/√Hz@1kHz
Dual Supply-2.75V~-1.25V;1.25V~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.1V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMV321 (single), LMV358 (dual), and LMV324 (quad) are rail-to-rail input, voltage feedback, low-power op-amps. They feature a wide input common-mode voltage range and output swing, with a minimum operating voltage of 2.1V and a recommended maximum of 5.5V. This amplifier series delivers a 1MHz gain-bandwidth product at approximately 45µA quiescent current per amplifier. With ultralow input bias current (approximately 10pA), they are suitable for integrated photodiode amplifiers and piezoelectric sensors. The rail-to-rail input and output buffering also supports specific IC designs in single-supply systems. Applications include security monitoring, portable devices, battery and power control, and signal processing and interfacing in low-power sensor systems.

Features

AI Translation
  • Low power consumption.
  • Rail-to-rail input and output, typical offset voltage 0.8mV.
  • Unity-gain stable, gain bandwidth product 1MHz.
  • Low input bias current: 10pA level, < 1nA.
  • 2.1V~5.5V operating voltage.
  • Low operating current: 45uA per channel.

Applications

AI Translation
  • ASIC input and output op-amps
  • Sensor interface
  • Piezoelectric sensor amplifiers
  • Medical devices
  • Mobile communications