HGSEMI HGV8052M/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | HGV8052M/TR |
| LCSC Part # | C3007931 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 250MHz CMoS Rail-to-Rail Output Opamps |
| Description | 9.8mV 1pA 88V/us 80dB 150MHz 2 Rail-to-Rail Output SOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | HGSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
346 
346
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4587 | $ 0.46 |
10+ | $ 0.3652 | $ 3.65 |
30+ | $ 0.3259 | $ 9.78 |
100+ | $ 0.2761 | $ 27.61 |
500+ | $ 0.2279 | $ 113.95 |
1,000+ | $ 0.2158 | $ 215.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$