HGSEMI LM78M06CDT/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM78M06CDT/TR |
| LCSC Part # | C3007908 |
| Packaging | TO-252-2 |
| Customer # | |
| Key Attributes | 500 mA Precision Regulators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-252-2 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+70℃@(Tj) | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 35V | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM78Mxx series three-terminal positive voltage regulators are available in the DPAK package with several fixed output voltages, suitable for a wide range of applications. These regulators can provide on-board local regulation, eliminating distribution problems associated with single-point regulation. Each type features internal current limiting, thermal shutdown, and safe-area protection, making them virtually indestructible. With adequate heatsinking, they can deliver output currents in excess of 0.5 A. Although designed primarily as fixed voltage regulators, these devices can also be used with external components to obtain adjustable voltages and currents.
Features
- Output current up to 0.5 A
- Output voltage: 5 V, 6 V, 8 V, 9 V, 10 V, 12 V, 15 V, 24 V
- Thermal overload protection
- Short-circuit protection
- Output transition safe operating area protection
- Output voltage tolerance ±2%
- Guaranteed over extended temperature range
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1385 | $ 0.69 |
| 50+ | $ 0.1111 | $ 5.56 |
| 150+ | $ 0.0975 | $ 14.63 |
| 500+ | $ 0.0872 | $ 43.60 |
| 2,500+ | $ 0.0711 | $ 177.75 |
| 5,000+ | $ 0.067 | $ 335.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-252-2 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+70℃@(Tj) | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 35V | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM78Mxx series three-terminal positive voltage regulators are available in the DPAK package with several fixed output voltages, suitable for a wide range of applications. These regulators can provide on-board local regulation, eliminating distribution problems associated with single-point regulation. Each type features internal current limiting, thermal shutdown, and safe-area protection, making them virtually indestructible. With adequate heatsinking, they can deliver output currents in excess of 0.5 A. Although designed primarily as fixed voltage regulators, these devices can also be used with external components to obtain adjustable voltages and currents.
Features
- Output current up to 0.5 A
- Output voltage: 5 V, 6 V, 8 V, 9 V, 10 V, 12 V, 15 V, 24 V
- Thermal overload protection
- Short-circuit protection
- Output transition safe operating area protection
- Output voltage tolerance ±2%
- Guaranteed over extended temperature range
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



