Hot Air Rework & Soldering Station 2-in-1 BK881
| Manufacturer | BakonAsian Brands |
| MPN | BK881 |
| LCSC Part # | C3002128 |
| Packaging | - |
| Customer # | |
| Key Attributes | Soldering Station RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Soldering Station | |
| Manufacturer | Bakon | |
| Packaging | - | |
| input voltage | AC 230V 50HZ | |
| power | 650W (Main Unit), 560W (Hot Air Gun), 90W (Soldering Iron) | |
| temperature | 100~500℃ | |
| size | 150×130×99mm | |
| Air flow rate | 23L/Min |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 104
104 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 61.4607 | $ 61.46 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Soldering Station | |
| Manufacturer | Bakon | |
| Packaging | - | |
| input voltage | AC 230V 50HZ | |
| power | 650W (Main Unit), 560W (Hot Air Gun), 90W (Soldering Iron) | |
| temperature | 100~500℃ | |
| size | 150×130×99mm | |
| Air flow rate | 23L/Min |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

