LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bakon BK90 product image
Images for reference only

Smart Soldering Station 90W Adjustable DisplayRoHS

Manufacturer
BakonAsian Brands
MPN
BK90
LCSC Part #
C3002081
Packaging
-
Customer #
Key Attributes
Soldering Station RoHS
Datasheetpdf iconBakon BK90

Products Specifications

Show similar products (0) >
TypeDescription
CategoryTools & Consumables/Soldering Station
ManufacturerBakon
Packaging-
Grounding impedance-
Voltage230V 50HZ AC;-
Temperature stability-
temperature control-
material quality-
input voltage-
LCD display panel-
Parts-
Usage Scenario-
SafetyCertification-
weight-
packing-
HeatingElement-
power90W;-
ConnectionLine/HoseLength-
PowerCordLength-
PlugType-
Tin discharge tube-
TinSuctionGunPower-
temperature180-480℃;-
Tin discharge tube length-
Processor-
Tin discharge method-
VacuumSuction-
size-
TotalPowerConsumption-
Air flow rate-;-
Handle length-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
In-Stock: 17
17 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 42.6927$ 42.69
Standard Packaging1/Full Box
Better price for more quantity?
$