MDD(Microdiode Semiconductor) SS5200
| Manufacturer |
MDD(Microdiode Semiconductor)
Asian Brands |
| Mfr. Part # | SS5200 |
| LCSC Part # | C2994332 |
| Package | SMA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V SMA |
| Description | Diode Independent 200V 5A Surface Mount SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
20,360
20,360
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1043 | $ 0.52 |
50+ | $ 0.086 | $ 4.30 |
150+ | $ 0.0769 | $ 11.54 |
500+ | $ 0.07 | $ 35.00 |
2,500+ | $ 0.0533 | $ 133.25 |
5,000+ | $ 0.0505 | $ 252.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$