MDD(Microdiode Semiconductor) SMCJ220A
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | SMCJ220A |
| LCSC Part # | C2994038 |
| Packaging | DO-214AB(SMC) |
| Customer # | |
| Key Attributes | TVS DIODE 220VWM 356VC DO-214AB(SMC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 356V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.2A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 272V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 220V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application optimized for board space
- Low-profile package
- Built-in stress relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 1500W peak pulse power capability at 10/1000μs waveform
- Repetitive rate (duty cycle): 0.01%
- Fast response time
- Typical reverse current less than 1μA above 10V
- High-temperature soldering: terminals withstand 260℃/10 seconds
- Plastic package meets UL 94V-0 flammability rating
Applications
AI Translation
- I/O Interface
- AC/DC Power Supply
- Low-frequency Signal Transmission Lines (RS232, RS485, etc.)
In-Stock: 2,094
2,094 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1405 | $ 0.14 |
| 10+ | $ 0.1118 | $ 1.12 |
| 30+ | $ 0.0975 | $ 2.93 |
| 100+ | $ 0.0867 | $ 8.67 |
| 500+ | $ 0.0745 | $ 37.25 |
| 1,000+ | $ 0.0702 | $ 70.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 356V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.2A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 272V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 220V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application optimized for board space
- Low-profile package
- Built-in stress relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 1500W peak pulse power capability at 10/1000μs waveform
- Repetitive rate (duty cycle): 0.01%
- Fast response time
- Typical reverse current less than 1μA above 10V
- High-temperature soldering: terminals withstand 260℃/10 seconds
- Plastic package meets UL 94V-0 flammability rating
Applications
AI Translation
- I/O Interface
- AC/DC Power Supply
- Low-frequency Signal Transmission Lines (RS232, RS485, etc.)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
