MDD(Microdiode Semiconductor) SMCJ200CA
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | SMCJ200CA |
| LCSC Part # | C2994034 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | 324VC Clamp 4.6A Ipp TVS DIODE SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SMC | |
| Clamping Voltage | 324V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.6A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 247V | |
| type | TVS | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 200V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application optimized for board space
- Low-profile package
- Built-in stress relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 1500W peak pulse power capability at 10/1000μs waveform
- Repetitive rate (duty cycle): 0.01%
- Fast response time
- Typical reverse current less than 1μA above 10V
- High-temperature soldering: terminals withstand 260℃/10 seconds
- Plastic package meets UL 94V-0 flammability rating
Applications
AI Translation
- I/O Interface
- AC/DC Power Supply
- Low-frequency Signal Transmission Lines (RS232, RS485, etc.)
In-Stock: 2,085
2,085 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1408 | $ 0.70 |
| 50+ | $ 0.1121 | $ 5.61 |
| 150+ | $ 0.0978 | $ 14.67 |
| 500+ | $ 0.087 | $ 43.50 |
| 3,000+ | $ 0.0755 | $ 226.50 |
| 6,000+ | $ 0.0712 | $ 427.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SMC | |
| Clamping Voltage | 324V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.6A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 247V | |
| type | TVS | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 200V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application optimized for board space
- Low-profile package
- Built-in stress relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 1500W peak pulse power capability at 10/1000μs waveform
- Repetitive rate (duty cycle): 0.01%
- Fast response time
- Typical reverse current less than 1μA above 10V
- High-temperature soldering: terminals withstand 260℃/10 seconds
- Plastic package meets UL 94V-0 flammability rating
Applications
AI Translation
- I/O Interface
- AC/DC Power Supply
- Low-frequency Signal Transmission Lines (RS232, RS485, etc.)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
