LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) SMCJ120CA product image
  • SMCJ120CA thumbnail 1
  • SMCJ120CA thumbnail 2
  • SMCJ120CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) SMCJ120CARoHS

Manufacturer
MPN
SMCJ120CA
LCSC Part #
C2994014
Packaging
SMC
Customer #
Key Attributes
193VC Clamp 7.8A Ipp TVS DIODE SMC
Datasheetpdf iconMDD(Microdiode Semiconductor) SMCJ120CA
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.173$ 0.87
50+$ 0.1362$ 6.81
150+$ 0.1204$ 18.06
500+$ 0.1006$ 50.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSMC
Clamping Voltage193V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)7.8A
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown147V
typeTVS
Polarity-
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)120V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application optimized for board space
  • Low-profile package
  • Built-in stress relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 1500W peak pulse power capability at 10/1000μs waveform
  • Repetitive rate (duty cycle): 0.01%
  • Fast response time
  • Typical reverse current less than 1μA above 10V
  • High-temperature soldering: terminals withstand 260℃/10 seconds
  • Plastic package meets UL 94V-0 flammability rating

Applications

AI Translation
  • I/O Interface
  • AC/DC Power Supply
  • Low-frequency Signal Transmission Lines (RS232, RS485, etc.)