LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) SMBJ220CA product image
  • SMBJ220CA thumbnail 1
  • SMBJ220CA thumbnail 2
  • SMBJ220CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) SMBJ220CARoHS

Manufacturer
MPN
SMBJ220CA
LCSC Part #
C2993991
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
356VC Clamp 1.7A Ipp TVS DIODE SMB(DO-214AA)
Datasheetpdf iconMDD(Microdiode Semiconductor) SMBJ220CA
In-Stock: 2,940
2,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0908$ 0.45
50+$ 0.0715$ 3.58
150+$ 0.0618$ 9.27
500+$ 0.0546$ 27.30
3,000+$ 0.0488$ 146.40
6,000+$ 0.0459$ 275.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSMB(DO-214AA)
Clamping Voltage356V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)1.7A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown272V
typeTVS
Polarity-
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)220V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application optimized for board space
  • Low-profile package
  • Built-in stress relief structure
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 600W peak pulse power capability under 10/1000μs waveform
  • Repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical reverse current less than 1μA above 10V
  • High-temperature soldering: terminals withstand 260℃ for 10 seconds
  • Plastic package meets UL 94V-0 flammability rating

Applications

AI Translation
  • Input/Output Interfaces
  • AC/DC Power
  • Low-frequency signal transmission lines (RS232, RS485, etc.)