LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) SMAJ7.5CA product image
  • SMAJ7.5CA thumbnail 1
  • SMAJ7.5CA thumbnail 2
  • SMAJ7.5CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) SMAJ7.5CARoHS

Manufacturer
MPN
SMAJ7.5CA
LCSC Part #
C2993976
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
12.9VC Clamp 31A Ipp TVS DIODE SMA(DO-214AC)
Datasheetpdf iconMDD(Microdiode Semiconductor) SMAJ7.5CA
In-Stock: 4,640
4,640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0402$ 0.80
200+$ 0.0316$ 6.32
600+$ 0.0268$ 16.08
5,000+$ 0.024$ 120.00
10,000+$ 0.0215$ 215.00
20,000+$ 0.0201$ 402.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSMA(DO-214AC)
Clamping Voltage12.9V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)31A
Peak Pulse Power Dissipation (Ppp)400W
Voltage - Breakdown9.21V
typeTVS
Polarity-
Reverse Leakage Current (Ir)100uA
Reverse Stand-Off Voltage (Vrwm)7.5V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Surface mount application optimized for board space
  • Low-profile package
  • Built-in stress relief structure
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 400W peak pulse power capability at 10/1000μs waveform
  • Repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical reverse current less than 1μA above 10V
  • High-temperature soldering: terminals at 260℃ for 10 seconds
  • Plastic package meets UL 94V-0 flammability rating
  • IEC 61000-4-2 ESD protection: 30KV (air discharge), 30KV (contact discharge)

Applications

AI Translation
  • Input/Output Interfaces
  • AC/DC Power
  • Low-frequency signal transmission lines (RS232, RS485, etc.)