LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) MMSZ5242B product image
  • MMSZ5242B thumbnail 1
  • MMSZ5242B thumbnail 2
  • MMSZ5242B thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MDD(Microdiode Semiconductor) MMSZ5242BRoHS

Manufacturer
MPN
MMSZ5242B
LCSC Part #
C2993576
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 12V 500mW SOD-123
Datasheetpdf iconMDD(Microdiode Semiconductor) MMSZ5242B
In-Stock: 1,100
1,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0194$ 0.97
500+$ 0.0154$ 7.70
3,000+$ 0.0132$ 39.60
6,000+$ 0.0118$ 70.80
24,000+$ 0.0107$ 256.80
51,000+$ 0.0101$ 515.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)1uA@9.1V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.4V~12.6V
Zener Voltage(Nom)12V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 1W max.
  • Wide Zener reverse voltage range, 2.4V to 43V.
  • Small plastic package for surface mount designs.
  • Tolerance approximately ±5%