MDD(Microdiode Semiconductor) GBJ1506
| Manufacturer |
MDD(Microdiode Semiconductor)
Asian Brands |
| Mfr. Part # | GBJ1506 |
| LCSC Part # | C2993292 |
| Package | GBJ6 |
| Customer # | |
| Description | 240A 1V@15A 15A 600V GBJ6 Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | GBJ6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
216 
216
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.409 | $ 0.41 |
10+ | $ 0.3244 | $ 3.24 |
30+ | $ 0.2875 | $ 8.63 |
250+ | $ 0.2414 | $ 60.35 |
500+ | $ 0.2214 | $ 110.70 |
1,000+ | $ 0.2091 | $ 209.10 |
Standard Packaging 250/Full
Box | ||
Better price for more quantity?
$