LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) BZT52C22T product image
  • BZT52C22T thumbnail 1
  • BZT52C22T thumbnail 2
  • BZT52C22T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) BZT52C22TRoHS

Manufacturer
MPN
BZT52C22T
LCSC Part #
C2993020
Packaging
SOD-523
Customer #
Key Attributes
DIODE ZENER 20.8V 200mW SOD-523
Datasheetpdf iconMDD(Microdiode Semiconductor) BZT52C22T
In-Stock: 2,660
2,660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.02$ 0.40
200+$ 0.0155$ 3.10
600+$ 0.013$ 7.80
3,000+$ 0.0115$ 34.50
9,000+$ 0.0102$ 91.80
21,000+$ 0.0095$ 199.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-523
Tolerance±5%
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@15.4V
Impedance(Zzt)55Ω
Diode Configuration1 Independent
Zener Voltage(Range)22V~23.3V
Zener Voltage(Nom)20.8V
Impedance(Zzk)250Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar die construction
  • Total power dissipation: 200mW max
  • Wide Zener reverse voltage range: 2.4V ~ 75V
  • General purpose, medium current
  • Small plastic package for SMT designs
  • Tolerance approximately ±5%