Steel Tape Rules 10m
| Manufacturer | M&GAsian Brands |
| MPN | AHT99105 |
| LCSC Part # | C2988805 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tape Rules RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Dimensional Measuring/Tape Rules | |
| Manufacturer | M&G | |
| Packaging | - | |
| Bandwidth L (mm) | - | |
| width | 25mm | |
| Foot length (m) | - | |
| size | - | |
| Durability | - | |
| specifications | 10m×25mm | |
| material quality | - | |
| Applicable scope | - | |
| Usage Scenario | - | |
| characteristic | - | |
| power | - | |
| Appearance dimensions | - | |
| Net weight | - | |
| length | 10m | |
| colour | Yellow | |
| surface treatment | - | |
| thickness | - | |
| Button function | Hand Lock + One-Touch Brake | |
| Material of tape | Steel material | |
| Shell material | Plastic | |
| voltage | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6071 | $ 3.61 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Dimensional Measuring/Tape Rules | |
| Manufacturer | M&G | |
| Packaging | - | |
| Bandwidth L (mm) | - | |
| width | 25mm | |
| Foot length (m) | - | |
| size | - | |
| Durability | - | |
| specifications | 10m×25mm | |
| material quality | - | |
| Applicable scope | - | |
| Usage Scenario | - | |
| characteristic | - | |
| power | - | |
| Appearance dimensions | - | |
| Net weight | - | |
| length | 10m | |
| colour | Yellow | |
| surface treatment | - | |
| thickness | - | |
| Button function | Hand Lock + One-Touch Brake | |
| Material of tape | Steel material | |
| Shell material | Plastic | |
| voltage | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

