MK MKDN128GCL-ZA
| Manufacturer |
MK
Asian Brands |
| Mfr. Part # | MKDN128GCL-ZA |
| LCSC Part # | C2987691 |
| Package | LGA-16(9x12.5) |
| Customer # | |
| Key Attributes | Nano SD NAND.LDPC |
| Description | 128Gbit 2.7V~3.6V 208MHz SPI LGA-16(9x12.5) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MK | |
| Package | LGA-16(9x12.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 180 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.2562 $ 11.6434 | $ 11.64 |
10+ | $ 10.5934 $ 10.0638 | $ 100.64 |
30+ | $ 9.2142 $ 8.7535 | $ 262.61 |
100+ | $ 8.3635 $ 7.9454 | $ 794.54 |
Standard Packaging 180/Full
Tray | ||