HGSEMI UC3843BM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | UC3843BM/TR |
| LCSC Part # | C2987350 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | CURRENT MODE PWM CONTROLLER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 47kHz~57kHz | |
| Output Current | 1A | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 10V~30V | |
| Topology | - | |
| Features | Under-voltage lockout;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 97% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UC3842B/43B/44B/45B are fixed frequency current mode PWM controller. They are specially designed for OFF−Line and DC to DC converter applications with a minimal external components. Internally implemented circuits include a trimmed oscillator for precise duty cycle control, a temperature compensated reference, high gain error amplifier, current sensing comparator, and a high current totem pole output ideally suited for driving a power MOSFET. Protection circuitry includes built under voltage lockout and current limiting. The UC3842B, UC3844B have UVLO thresholds of 16 V (on) and 10 V (off). The corresponding thresholds for the UC3843B, UC3845B are 8.4V (on) and 7.6V (off). The UC3842B, UC3843B can operate within 100% duty cycle. The UC3844B, UC3845B can operate within 50% duty cycle. The UC3842B/43B/44B/45B is characterized for operation from TA = -40°C to 85°C.
Features
- Low Start-Up and Operating Current
- High Current Totem Pole Output
- Under voltage Lockout With Hysteresis Operating Frequency Up To 500KHz
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3233 | $ 1.62 |
| 50+ | $ 0.2577 | $ 12.89 |
| 150+ | $ 0.2296 | $ 34.44 |
| 500+ | $ 0.1946 | $ 97.30 |
| 2,500+ | $ 0.161 | $ 402.50 |
| 5,000+ | $ 0.1516 | $ 758.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 47kHz~57kHz | |
| Output Current | 1A | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 10V~30V | |
| Topology | - | |
| Features | Under-voltage lockout;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 97% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UC3842B/43B/44B/45B are fixed frequency current mode PWM controller. They are specially designed for OFF−Line and DC to DC converter applications with a minimal external components. Internally implemented circuits include a trimmed oscillator for precise duty cycle control, a temperature compensated reference, high gain error amplifier, current sensing comparator, and a high current totem pole output ideally suited for driving a power MOSFET. Protection circuitry includes built under voltage lockout and current limiting. The UC3842B, UC3844B have UVLO thresholds of 16 V (on) and 10 V (off). The corresponding thresholds for the UC3843B, UC3845B are 8.4V (on) and 7.6V (off). The UC3842B, UC3843B can operate within 100% duty cycle. The UC3844B, UC3845B can operate within 50% duty cycle. The UC3842B/43B/44B/45B is characterized for operation from TA = -40°C to 85°C.
Features
- Low Start-Up and Operating Current
- High Current Totem Pole Output
- Under voltage Lockout With Hysteresis Operating Frequency Up To 500KHz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



