HGSEMI PCF8574AT/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | PCF8574AT/TR |
| LCSC Part # | C2987289 |
| Packaging | SOP-16-W |
| Customer # | |
| Key Attributes | Remote 8-bit I/O expander for I2C-bus |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16-W | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | - | |
| Number of I/O | 8 | |
| Features | Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 2.5V~6V | |
| Quiescent Supply Current | 10uA | |
| Number of Supporting Devices | 16 | |
| Current - Output High(IOH) | 300uA | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PCF8574 is a silicon CMOS circuit. It provides general purpose remote I/O expansion for most microcontroller families via the two-line bidirectional bus (I²C). The device consists of an 8-bit quasi-bidirectional port and an I²C-bus interface. The PCF8574 has a low current consumption and includes latched outputs with high current drive capability for directly driving LEDs. It also possesses an interrupt line (INT) which can be connected to the interrupt logic of the microcontroller. By sending an interrupt signal on this line, the remote I/O can inform the microcontroller if there is incoming data on its ports without having to communicate via the I²C-bus. This means that the PCF8574 can remain a simple slave device. The PCF8574 and PCF8574A versions differ only in their slave address.
Features
- Operating supply voltage 2.5 to 6 V
- Low standby current consumption of 10 μA maximum
- I²C to parallel port expander
- Open-drain interrupt output
- 8-bit remote I/O port for the I²C-bus
- Compatible with most microcontrollers
- Latched outputs with high current drive capability for directly driving LEDs
- Address by 3 hardware address pins for use of up to 8 devices (up to 16 with PCF8574A)
- Available in 16-Pin DIP, 16-Pin SOP, 16-Pin QSOP, 16-Pin TSSOP and QFN-16 packages
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7119 | $ 0.71 |
| 10+ | $ 0.586 | $ 5.86 |
| 30+ | $ 0.5231 | $ 15.69 |
| 100+ | $ 0.4617 | $ 46.17 |
| 500+ | $ 0.3794 | $ 189.70 |
| 1,000+ | $ 0.3616 | $ 361.60 |
Standard Packaging2000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



