HGSEMI LMV722MM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LMV722MM/TR |
| LCSC Part # | C2987273 |
| Packaging | MSOP-8L |
| Customer # | |
| Key Attributes | 11MHz CMoS Rail-to-Rail IO Opamps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | MSOP-8L | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Output Current | 70mA | |
| Maximum Power Supply Range (Vdd-Vss) | 7.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.4uV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | 11MHz | |
| Input Voltage Noise Density | 8nV/√Hz@10kHz | |
| Dual Supply | -1.05V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV72X have a high gain-bandwidth product of 11 MHz, a slew rate of 9V/µs, and a quiescent current of 1.1mA per amplifier at 5V. The LMV721N has a power-down disable feature that reduces the supply current to 90nA. The LMV72X are designed to provide optimal performance in low voltage and low noise systems. They provide rail-to-rail output swing into heavy loads. The input common mode voltage range includes ground, and the maximum input offset voltage is 3.5mV for LMV72X. They are specified over the extended industrial temperature range (-40℃ to +125℃). The operating range is from 2.1V to 5.5V. The LMV721 single is available in Green SC70-5, SOT23-5, SOP-8 and MSOP-8 packages. The LMV722 dual is available in Green SOP-8 and MSOP-8 packages. The LMV724 Quad is available in Green SOP-14 and TSSOP-14 packages. The LMV721N single with shutdown is available in Green SOT23-6 and SC70-6 packages.
Features
- Single-Supply Operation from +2.1V ~ +5.5V
- Rail-to-Rail Input / Output
- Gain-Bandwidth Product: 11MHz (Typ.)
- Low Input Bias Current: 1pA (Typ.)
- Low Offset Voltage: 3.5mV (Max.)
- High Slew Rate: 9V/µs
- Settling Time to 0.1% with 2V Step: 0.3µs
- Low Noise: 8nV/√Hz @10kHz
- Quiescent Current: 1.1mA per Amplifier (Typ.)
- Operating Temperature: -40℃ ~ +125℃
- Small Package: LMV721 Available in SOT23-5, SC70-5, SOP-8 and MSOP-8 Packages; LMV722 Available in SOP-8 and MSOP-8 Packages; LMV724 Available in SOP-14 and TSSOP-14 Packages; LMV721N Available in SOT23-6 and SC70-6 Packages
Applications
- Sensors
- Audio
- Active Filters
- Handheld Test Equipment
- Cellular and Cordless Phones
- Battery-Powered Instrumentation
- Laptops and PDAs
- A/D Converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2325 | $ 1.16 |
| 50+ | $ 0.1833 | $ 9.17 |
| 150+ | $ 0.1622 | $ 24.33 |
| 500+ | $ 0.1359 | $ 67.95 |
| 3,000+ | $ 0.1106 | $ 331.80 |
| 6,000+ | $ 0.1036 | $ 621.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | MSOP-8L | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Output Current | 70mA | |
| Maximum Power Supply Range (Vdd-Vss) | 7.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.4uV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | 11MHz | |
| Input Voltage Noise Density | 8nV/√Hz@10kHz | |
| Dual Supply | -1.05V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV72X have a high gain-bandwidth product of 11 MHz, a slew rate of 9V/µs, and a quiescent current of 1.1mA per amplifier at 5V. The LMV721N has a power-down disable feature that reduces the supply current to 90nA. The LMV72X are designed to provide optimal performance in low voltage and low noise systems. They provide rail-to-rail output swing into heavy loads. The input common mode voltage range includes ground, and the maximum input offset voltage is 3.5mV for LMV72X. They are specified over the extended industrial temperature range (-40℃ to +125℃). The operating range is from 2.1V to 5.5V. The LMV721 single is available in Green SC70-5, SOT23-5, SOP-8 and MSOP-8 packages. The LMV722 dual is available in Green SOP-8 and MSOP-8 packages. The LMV724 Quad is available in Green SOP-14 and TSSOP-14 packages. The LMV721N single with shutdown is available in Green SOT23-6 and SC70-6 packages.
Features
- Single-Supply Operation from +2.1V ~ +5.5V
- Rail-to-Rail Input / Output
- Gain-Bandwidth Product: 11MHz (Typ.)
- Low Input Bias Current: 1pA (Typ.)
- Low Offset Voltage: 3.5mV (Max.)
- High Slew Rate: 9V/µs
- Settling Time to 0.1% with 2V Step: 0.3µs
- Low Noise: 8nV/√Hz @10kHz
- Quiescent Current: 1.1mA per Amplifier (Typ.)
- Operating Temperature: -40℃ ~ +125℃
- Small Package: LMV721 Available in SOT23-5, SC70-5, SOP-8 and MSOP-8 Packages; LMV722 Available in SOP-8 and MSOP-8 Packages; LMV724 Available in SOP-14 and TSSOP-14 Packages; LMV721N Available in SOT23-6 and SC70-6 Packages
Applications
- Sensors
- Audio
- Active Filters
- Handheld Test Equipment
- Cellular and Cordless Phones
- Battery-Powered Instrumentation
- Laptops and PDAs
- A/D Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



