Try Square Aluminum Handle 200mm 91411
| Manufacturer | Sata Tools(ShangHai)Asian Brands |
| MPN | 91411 |
| LCSC Part # | C2985468 |
| Packaging | - |
| Customer # | |
| Key Attributes | Angle Squares RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Dimensional Measuring/Angle Squares | |
| Manufacturer | Sata Tools(ShangHai) | |
| Packaging | - | |
| Specification (mm) | 200 |
| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Dimensional Measuring/Angle Squares | |
| Manufacturer | Sata Tools(ShangHai) |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Specification (mm) | 200 |
Report an ErrorShow similar products (0) >
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2851 | $ 4.29 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Dimensional Measuring/Angle Squares | |
| Manufacturer | Sata Tools(ShangHai) | |
| Packaging | - | |
| Specification (mm) | 200 |
| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Dimensional Measuring/Angle Squares | |
| Manufacturer | Sata Tools(ShangHai) |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Specification (mm) | 200 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

