LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ARKLED SN760401W/16 product image
  • SN760401W/16 thumbnail 1
  • SN760401W/16 thumbnail 2
  • SN760401W/16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ARKLED SN760401W/16RoHS

Manufacturer
ARKLEDAsian Brands
MPN
SN760401W/16
LCSC Part #
C2980911
Packaging
Through Hole
Customer #
Key Attributes
0.4-inch dual-digit digital display
Datasheetpdf iconARKLED SN760401W/16
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3424$ 0.34
10+$ 0.3348$ 3.35
30+$ 0.3287$ 9.86
100+$ 0.3227$ 32.27
Standard Packaging3000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerARKLED
PackagingThrough Hole
Illumination ColorWhite
Display Type7 Segment
Number of Characters2
Pd - Power Dissipation70mW
LED PolarityCommon Cathode
Operating Temperature-20℃~+80℃
Height7mm
Digit/Alpha Size(inch)0.4
Width16mm
Length20.1mm
Forward Voltage Drop3.2V
Light Intensity80mcd

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation
  • 0.4 inch dual digit numeric display
  • Common cathode polarity
  • Black face, yellow adhesive
  • Emission color: White WHITE
  • Die material: InGaN

Features

AI Translation
  • High reliability and stability
  • High quality, low power consumption, and low cost
  • Easy IC compatibility and assembly
  • RoHS compliant
  • ESD protection up to 1000V (HBM)