Steel Tape Rules 10m × 25mm 91317A
| Manufacturer | Sata Tools(ShangHai)Asian Brands |
| MPN | 91317A |
| LCSC Part # | C2980537 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tape Rules RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Dimensional Measuring/Tape Rules | |
| Manufacturer | Sata Tools(ShangHai) | |
| Packaging | - | |
| Bandwidth L (mm) | 25 | |
| Foot length (m) | 10 | |
| width | - | |
| size | - | |
| Durability | - | |
| specifications | - | |
| material quality | - | |
| Usage Scenario | - | |
| characteristic | - | |
| surface treatment | - | |
| thickness | - |
| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Dimensional Measuring/Tape Rules | |
| Manufacturer | Sata Tools(ShangHai) | |
| Packaging | - | |
| Bandwidth L (mm) | 25 | |
| Foot length (m) | 10 | |
| width | - | |
| size | - |
| Type | Description | |
|---|---|---|
| Durability | - | |
| specifications | - | |
| material quality | - | |
| Usage Scenario | - | |
| characteristic | - | |
| surface treatment | - | |
| thickness | - |
Report an ErrorShow similar products (0) >
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4498 | $ 4.45 |
Standard Packaging6/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Dimensional Measuring/Tape Rules | |
| Manufacturer | Sata Tools(ShangHai) | |
| Packaging | - | |
| Bandwidth L (mm) | 25 | |
| Foot length (m) | 10 | |
| width | - | |
| size | - | |
| Durability | - | |
| specifications | - | |
| material quality | - | |
| Usage Scenario | - | |
| characteristic | - | |
| surface treatment | - | |
| thickness | - |
| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Dimensional Measuring/Tape Rules | |
| Manufacturer | Sata Tools(ShangHai) | |
| Packaging | - | |
| Bandwidth L (mm) | 25 | |
| Foot length (m) | 10 | |
| width | - | |
| size | - |
| Type | Description | |
|---|---|---|
| Durability | - | |
| specifications | - | |
| material quality | - | |
| Usage Scenario | - | |
| characteristic | - | |
| surface treatment | - | |
| thickness | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

