Desoldering Tip Nozzle For Φ1.2 SS-988
| Manufacturer | Prokit's IndustriesAsian Brands |
| MPN | 5SS-988-NZ2 |
| LCSC Part # | C2977661 |
| Packaging | - |
| Customer # | |
| Key Attributes | Heat Guns, Torches, Accessories RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Heat Guns, Torches, Accessories | |
| Manufacturer | Prokit's Industries | |
| Packaging | - | |
| material quality | - | |
| size | Nozzle 1.2mm | |
| length | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.265 | $ 1.27 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



