LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOPLIA EH3300A product image
  • EH3300A thumbnail 1
  • EH3300A thumbnail 2
  • EH3300A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Smart Soldering Station 150W Digital DisplayRoHS

Manufacturer
TOPLIAAsian Brands
MPN
EH3300A
LCSC Part #
C2974386
Packaging
-
Customer #
Key Attributes
Soldering Station RoHS
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 112.3684$ 112.37
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryTools & Consumables/Soldering Station
ManufacturerTOPLIA
Packaging-
SafetyCertification-
Voltage-;-
Temperature stability±2℃
input voltageAC 230V
HeatingElement-
power150W
ConnectionLine/HoseLength-
PowerCordLength-
PlugType-
TinSuctionGunPower-
temperature-;50°C~600°C
Processor-
size215×126×106mm
VacuumSuction-
Parts-
TotalPowerConsumption-
Handle length190mm
Usage Scenario-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece