HGSEMI L293DDM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | L293DDM/TR |
| LCSC Part # | C2973803 |
| Packaging | SOP-20 |
| Customer # | |
| Key Attributes | PUSH-PULL FOUR CHANNEL DRIVER WITH DIODES |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-20 | |
| Number of H-bridges | - | |
| Features | - | |
| Technology | - | |
| Operating temperature | -20℃~+85℃ | |
| Voltage - Supply | 4.5V~36V | |
| Quiescent Current(Iq) | 4mA | |
| Output Current | 600mA | |
| Peak Current | 1.2A | |
| RDS(on) | - | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 570
570 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7145 | $ 1.71 |
| 10+ | $ 1.4442 | $ 14.44 |
| 30+ | $ 1.2765 | $ 38.30 |
| 100+ | $ 1.0535 | $ 105.35 |
| 500+ | $ 0.9753 | $ 487.65 |
| 1,000+ | $ 0.9411 | $ 941.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-20 | |
| Number of H-bridges | - | |
| Features | - | |
| Technology | - | |
| Operating temperature | -20℃~+85℃ | |
| Voltage - Supply | 4.5V~36V | |
| Quiescent Current(Iq) | 4mA | |
| Output Current | 600mA | |
| Peak Current | 1.2A | |
| RDS(on) | - | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



