ESD Precision Tweezers Curved Tip ESD-15
| Manufacturer | TOPLIAAsian Brands |
| MPN | PT04-010 |
| LCSC Part # | C2973564 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tweezers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Tweezers | |
| Manufacturer | TOPLIA | |
| Packaging | - | |
| Appearance dimensions | - | |
| Weight (kg) | - | |
| width | - | |
| Specification | - | |
| SurfaceTreatment | Anti-static spray paint | |
| Length (mm) | - | |
| colour | - | |
| length | -;115mm | |
| material quality | 302 stainless steel | |
| Usage Scenario | - | |
| characteristic | Hardness: HRC45-55, non-magnetic |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7
7 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3455 | $ 2.35 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

