3M Green Masking Tape for High Temperature 55m*18mm*0.14mm 1pc
| Manufacturer | |
| MPN | 233 |
| LCSC Part # | C2940889 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3M Green Masking Tape for High Temperature 55m*18mm*0.14mm 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Adhesives & Sealants/Industrial Tape | |
| Manufacturer | 3M | |
| Packaging | - | |
| thickness | 0.14mm | |
| base material | Crepe paper | |
| function | High temperature resistant | |
| colour | Green | |
| Length | 55m | |
| Adhesive surface | Single-sided | |
| width | 18mm | |
| type | Masking tape |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8791 | $ 2.88 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



