BEST 010-JP
| Manufacturer |
BEST
Asian Brands |
| Mfr. Part # | 010-JP |
| LCSC Part # | C2939755 |
| Package | - |
| Customer # | |
| Key Attributes | BEST Crocodile Clip to Banana Head Test Lead 010-JP 2000V 20A Red; Black 1 box |
| Description | Alligator, Crocodile, Heavy Duty Clips RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Alligator, Crocodile, Heavy Duty Clips | |
| Manufacturer | BEST | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Box |
In-Stock:
70 
70
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.7649 | $ 3.76 |
Standard Packaging 1/Full
Box | ||
Better price for more quantity?
$