TyoHM SMF 2W 27K J
| Manufacturer |
TyoHM
Asian Brands |
| Mfr. Part # | SMF 2W 27K J |
| LCSC Part # | C2937327 |
| Package | SMD |
| Customer # | |
| Key Attributes | RES 27kΩ ±5% 2W SMD |
| Description | 2W 27kΩ ±100ppm/℃ ±5% SMD Current Sense Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | TyoHM | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
962
962
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1587 | $ 0.16 |
10+ | $ 0.1268 | $ 1.27 |
30+ | $ 0.1131 | $ 3.39 |
100+ | $ 0.096 | $ 9.60 |
500+ | $ 0.0884 | $ 44.20 |
1,000+ | $ 0.0839 | $ 83.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$