deli-tools DL394045
| Manufacturer | deli-toolsAsian Brands |
| MPN | DL394045 |
| LCSC Part # | C2936410 |
| Packaging | - |
| Customer # | |
| Key Attributes | Electric Soldering Iron RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Electric Soldering Iron | |
| Manufacturer | deli-tools | |
| Packaging | - | |
| Heating core | Nickel-Chromium Heating Wire | |
| Temperature return time | - | |
| Rated voltage | - | |
| Heating method | - | |
| Rated frequency | - | |
| input voltage | - | |
| Specification of soldering iron head | - | |
| Usage time | - | |
| Product ingredients | - | |
| power | 60W | |
| output power | - | |
| colour | - | |
| Setting method | - | |
| voltage | - | |
| Adaptation | Diameter 0.8~1.2mm Solder Wire | |
| Gas capacity | - | |
| Hot air temperature | - | |
| Head size (C) | - | |
| Spitfire temperature | - | |
| Head shape | - | |
| Head angle (C) | - | |
| Packaging method | - | |
| Head width (C) | - | |
| Solder iron temperature | - | |
| Rated power | - | |
| Pointed tip | - | |
| Power supply (V) | - | |
| Welding tip to ground voltage | - | |
| Impedance of welding nozzle to ground | - | |
| Product Material | - | |
| Length | -;235mm | |
| weight | - | |
| Packaging size | - | |
| Head diameter | - | |
| Application scope | - | |
| ExternalDiameter | - | |
| specifications | Externally heated | |
| InternalDiameter | - | |
| source | - | |
| External dimensions | - | |
| working temperature | - | |
| Product dimensions | - | |
| Usage Scenario | - | |
| size | 235×150mm | |
| Temperature range | -;-;- | |
| Appearance/Color | - | |
| insulation resistance | - | |
| Line length | - | |
| Electrostatic capacity | - | |
| Voltage range | - | |
| Power supply interface | - | |
| temperature control | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8
8 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.1502 | $ 7.15 |
Standard Packaging12/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



