deli-tools DL3206
| Manufacturer | deli-toolsAsian Brands |
| MPN | DL3206 |
| LCSC Part # | C2936303 |
| Packaging | - |
| Customer # | |
| Key Attributes | Screwdrivers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Screwdrivers | |
| Manufacturer | deli-tools | |
| Packaging | - | |
| colour | - | |
| Usage Scenario | - | |
| hardness | - | |
| Extension rod | - | |
| Precision tweezers | - | |
| List quantity | - | |
| Packaging quantity | - | |
| Voltage | - | |
| Battery capacity | - | |
| packing | - | |
| surface treatment | Blackening Treatment | |
| specifications | - | |
| Certification/Standards | - | |
| TotalLength(mm) | - | |
| Driver head specifications | - | |
| Batch length | - | |
| Charging Time | - | |
| length | - | |
| characteristic | - | |
| Handle Material | Metal | |
| material quality | - | |
| Type | - | |
| Package List | Slotted: 1.4/2.0/2.4, Phillips: PH00/0/1 | |
| RodDiameter(mm) | - | |
| Number | 6 Pieces per Set | |
| Material Of BatchHead | Carbon steel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9603 | $ 0.96 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



