LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX96701GTG/V+T product image
  • MAX96701GTG/V+T thumbnail 1
  • MAX96701GTG/V+T thumbnail 2
  • MAX96701GTG/V+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX96701GTG/V+TRoHS

Manufacturer
MPN
MAX96701GTG/V+T
LCSC Part #
C2920817
Packaging
TQFN-24(4x4)
Customer #
Key Attributes
14-Bit GMSL Serializer with High-Immunity/Bandwidth Mode and Coax/STP Cable Drive
Datasheetpdf iconMAXIM MAX96701GTG/V+T
In-Stock: 52
52 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0437$ 3.04
10+$ 2.6059$ 26.06
30+$ 2.3435$ 70.31
100+$ 2.0812$ 208.12
500+$ 1.9588$ 979.40
1,000+$ 1.9041$ 1904.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Serializers, Deserializers
ManufacturerMAXIM
PackagingTQFN-24(4x4)
OutputGMSL
Clock Frequency116MHz
Input-
Data Rate1.74Gbps
Number of ports-
TypeSerializer
Voltage - Supply1.7V~1.9V
Parallel Bit Count Per Channel12
FeaturesIntegrated equalizer
Operating Temperature-40℃~+115℃
Control InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX96701 is a compact serializer in a 4mm×4mm TQFN package especially suited for automotive camera applications. In high-bandwidth mode, the parallel-clock maximum is 116MHz for 12-bit linear or combined HDR data types. The embedded control channel operates at 9.6kbps to 1Mbps in |2ς mode, allowing programming of serializer, deserializer (SerDes), and camera registers independent of video timing. For driving longer cables, the IC has programmable pre/deemphasis. Programmable spread spectrum is available on the serial output. The serial output meets ISO 10605 and IEC 61000-4-2 ESD standards. The supply range is 1.7V to 1.9V. The MAX96701 is available in a 24-pin TQFN package with 0.5mm lead pitch, and operates over the -40°C to +115°C temperature range.

Features

AI Translation
  • Works with Low-Cost 50Ω Coax (100Ω STP) Cables
  • Error Detection of Video/Control Data High-Immunity Mode for Robust Control-Channel EMC Tolerance
  • Retransmission of Control Data Upon Error Detection
  • Best-in-Class Supply Current: 88mA (max)
  • Pre/Deemphasis Allows 15m Cable at Full Speed
  • High-Speed Data Serialization for Megapixel Cameras
  • Up to 1.74Gbps Serial-Bit Rate
  • 12.5MHz to 116MHz x 12-Bit + H/V Data
  • 9.6kbps to 1Mbps Control Channel in |2ς Mode (with Clock Stretch)
  • Crosspoint Switch Accepts Any Input Bitmap Modes for Encoded VSYNC and HSYNC
  • Reduces EMI and Shielding Requirements
  • Programmable Output Spread Spectrum
  • Tracks Spread Spectrum Applied at the Parallel Input
  • 1.7V to 1.9V I/O Supply
  • Peripheral Features for Camera Power-Up and Verification
  • Built-In PRBS Generator for BER Testing
  • Dedicated GPO for Camera Frame-Sync Trigger and Other Uses
  • Remote/Local Wake-Up from Sleep Mode
  • Meets AEC-Q100 Automotive Specification
  • -40°C to +115°C Operating Temperature
  • ±8kV Contact and ±15kV Air IEC 61000-4-2 and ISO 10605 ESD Protection

Applications

AI Translation
  • Automotive Camera Applications