Silverlight P2835P1UVF7G12 395NM
| Manufacturer |
Silverlight
Asian Brands |
| Mfr. Part # | P2835P1UVF7G12 395NM |
| LCSC Part # | C2915616 |
| Package | SMD2835-2P |
| Customer # | |
| Description | 120mW 130mA 395nm 4V SMD2835-2P LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Package | SMD2835-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
52,260
52,260
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0255 $ 0.0243 | $ 0.49 |
200+ | $ 0.0201 $ 0.0191 | $ 3.82 |
600+ | $ 0.0171 $ 0.0163 | $ 9.78 |
4,000+ | $ 0.0146 $ 0.0139 | $ 55.60 |
8,000+ | $ 0.0131 $ 0.0125 | $ 100.00 |
20,000+ | $ 0.0122 $ 0.0116 | $ 232.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$