VO MF1/8W-100K±1%-OT52
| Manufacturer | VOAsian Brands |
| MPN | MF1/8W-100K±1%-OT52 |
| LCSC Part # | C2903310 |
| Packaging | Through Hole,D2.3xL3.7mm |
| Customer # | |
| Key Attributes | RES 100kΩ ±1% 125mW Through Hole,D2.3xL3.7mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Packaging | Through Hole,D2.3xL3.7mm | |
| Resistance | 100kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 200V | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- HIGH QUALITY
- WITHSTAND VOLTAGE, SHOCK RESISTANCE
- STANDARD TOLERANCE: ±1%, (±0.5%, ±0.1%)
- VARIETY OF PACKAGING - BULK 26mm, 52mm, 63mm, 73mm, 93mm, TAPE, CUT AND FORMED
- HIGH RESISTANCE RANGE (0Ω1 - 10MΩ)
In-Stock: 5,800
5,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.008 | $ 0.80 |
| 1,000+ | $ 0.0063 | $ 6.30 |
| 5,000+ | $ 0.0047 | $ 23.50 |
| 10,000+ | $ 0.0042 | $ 42.00 |
| 50,000+ | $ 0.0037 | $ 185.00 |
| 100,000+ | $ 0.0034 | $ 340.00 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Packaging | Through Hole,D2.3xL3.7mm | |
| Resistance | 100kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 200V | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- HIGH QUALITY
- WITHSTAND VOLTAGE, SHOCK RESISTANCE
- STANDARD TOLERANCE: ±1%, (±0.5%, ±0.1%)
- VARIETY OF PACKAGING - BULK 26mm, 52mm, 63mm, 73mm, 93mm, TAPE, CUT AND FORMED
- HIGH RESISTANCE RANGE (0Ω1 - 10MΩ)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



