LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI OPA2335M/TR product image
  • OPA2335M/TR thumbnail 1
  • OPA2335M/TR thumbnail 2
  • OPA2335M/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI OPA2335M/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
OPA2335M/TR
LCSC Part #
C2902518
Packaging
SOP-8
Customer #
Key Attributes
1.5MHz Zero-Drift CMoS Rail-to-Rail IO Opamp with RF Filter
Datasheetpdf iconHGSEMI OPA2335M/TR
In-Stock: 998
998 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4656$ 0.47
10+$ 0.4135$ 4.14
30+$ 0.3883$ 11.65
100+$ 0.3425$ 34.25
500+$ 0.3267$ 163.35
1,000+$ 0.3188$ 318.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingSOP-8
Vos - Input Offset Voltage5uV
Slew Rate0.84V/us
Input Offset Current(Ios)10pA
FeaturesZero drift / auto-zero;EMI filtering/RF suppression
Operating Temperature-40℃~+125℃
Ib - Input Bias Current20pA
Common Mode Rejection Ratio(CMRR)110dB
Output Current30mA
Input Offset Voltage Drift(Vos TC)50nV/℃
Quiescent Current320uA
Gain Bandwidth Product1.5MHz
Input Voltage Noise Density49nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.75V~-1.05V;1.05V~2.75V
Single Supply2.1V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPAx335 amplifier is single/dual supply, micro-power, zero-drift CMOS operational amplifiers, the amplifiers offer bandwidth of 1.5MHz, rail-to-rail inputs and outputs, and single-supply operation from 2.1V to 5.5V. OPAx335 uses chopper stabilized technique to provide very low offset voltage (less than 5uV maximum) and near zero drift over temperature. Low quiescent supply current of 320uA per amplifier and very low input bias current of 20pA make the devices an ideal choice for low offset, low power consumption and high impedance applications. The OPAx335 offers excellent CMRR without the crossover associated with traditional complementary input stages. This design results in superior performance for driving analog-to-digital converters (ADCs) without degradation of differential linearity. The OPA335 is available in SOT23-5 and SOP8 packages. And the OPA2335 is available in MSOP8 and SOP8 packages.The extended temperature range of -40°C to +125°C over all supply voltages offers additional design flexibility.

Features

AI Translation
  • Single-Supply Operation from +2.1V ~ +5.5V
  • Rail-to-Rail Input / Output
  • Gain-Bandwidth Product: 1.5MHz (Typ. @25°C)
  • Low Input Bias Current: 20pA (Typ. @25°C)
  • Low Offset Voltage: 5uV (Max. @25°C)
  • Quiescent Current: 320uA per Amplifier (Typ.)
  • Operating Temperature: -40°C ~ +125°C
  • Zero Drift: 0.05uV/°C (Max.)
  • Embedded RF Anti-EMI Filter
  • Small Package:
    • OPA335 Available in SOT23-5 and SOP-8 Packages
    • OPA2335 Available in MSOP-8 and SOP-8 Packages

Applications

AI Translation
  • Transducer Application
  • Handheld Test Equipment
  • Temperature Measurements
  • Battery-Powered Instrumentation
  • Electronics Scales