VO CR1/4W-8K2±5%-ST26
| Manufacturer |
VO
Asian Brands |
| Mfr. Part # | CR1/4W-8K2±5%-ST26 |
| LCSC Part # | C2896911 |
| Package | Through Hole,D2.7xL6.2mm |
| Customer # | |
| Key Attributes | RES 8.2kΩ ±5% 250mW Through Hole,D2.7xL6.2mm |
| Description | 8.2kΩ 250mW 250V Carbon Film Resistor ±350ppm/℃ ±5% Through Hole,D2.7xL6.2mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Package | Through Hole,D2.7xL6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
100+ | $ 0.003 | $ 0.30 |
1,000+ | $ 0.0023 | $ 2.30 |
5,000+ | $ 0.0017 | $ 8.50 |
10,000+ | $ 0.0016 | $ 16.00 |
50,000+ | $ 0.0014 | $ 70.00 |
Standard Packaging 5000/Full
Box | ||