LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VO CR1/4W-10K±5%-ST26 product image
  • CR1/4W-10K±5%-ST26 thumbnail 1
  • CR1/4W-10K±5%-ST26 thumbnail 2
  • CR1/4W-10K±5%-ST26 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VO CR1/4W-10K±5%-ST26RoHS

Manufacturer
VOAsian Brands
MPN
CR1/4W-10K±5%-ST26
LCSC Part #
C2894599
Packaging
Through Hole,D2.7xL6.2mm
Customer #
Key Attributes
RES 10kΩ ±5% 250mW Through Hole,D2.7xL6.2mm
Datasheetpdf iconVO CR1/4W-10K±5%-ST26
In-Stock: 110,100
110,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.004$ 0.40
1,000+$ 0.0031$ 3.10
5,000+$ 0.0023$ 11.50
10,000+$ 0.0021$ 21.00
50,000+$ 0.0018$ 90.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVO
PackagingThrough Hole,D2.7xL6.2mm
Resistance10kΩ
Power(Watts)250mW
Voltage Rating250V
TypeCarbon Film Resistor
Temperature Coefficient±350ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece