LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VO 0805 ±1% 5Ω6 product image
  • 0805 ±1% 5Ω6 thumbnail 1
  • 0805 ±1% 5Ω6 thumbnail 2
  • 0805 ±1% 5Ω6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VO 0805 ±1% 5Ω6RoHS

Manufacturer
VOAsian Brands
MPN
0805 ±1% 5Ω6
LCSC Part #
C2889457
Packaging
0805
Customer #
Key Attributes
RES 5.6Ω ±1% 125mW 0805
Datasheetpdf iconVO 0805 ±1% 5Ω6
In-Stock: 3,700
3,700 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
100+$ 0.0045$ 0.45
1,000+$ 0.0036$ 3.60
3,000+$ 0.0031$ 9.30
10,000+$ 0.0023$ 23.00
50,000+$ 0.0021$ 105.00
100,000+$ 0.0019$ 190.00
Standard Packaging5000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVO
Packaging0805
Power(Watts)125mW
Resistance5.6Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±400ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece