TI TPA3112D1QPWPRQ1
| Manufacturer | |
| Mfr. Part # | TPA3112D1QPWPRQ1 |
| LCSC Part # | C2879326 |
| Package | HTSSOP-28-EP |
| Customer # | |
| Key Attributes | 25W Filterless Mono Class-D Audio Power Amplifier with SpeakerGuard |
| Description | 40mA 1-Channel Class D HTSSOP-28-EP Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | TI | |
| Package | HTSSOP-28-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
43 
43
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6511 | $ 2.65 |
10+ | $ 2.2495 | $ 22.50 |
30+ | $ 1.9988 | $ 59.96 |
100+ | $ 1.742 | $ 174.20 |
500+ | $ 1.6252 | $ 812.60 |
1,000+ | $ 1.5754 | $ 1575.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$