LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chuanyi YTHN-60ZT 60mm/0-4MPa/NPT1/4 product image
  • YTHN-60ZT 60mm/0-4MPa/NPT1/4 thumbnail 1
  • YTHN-60ZT 60mm/0-4MPa/NPT1/4 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

chuanyi YTHN-60ZT 60mm/0-4MPa/NPT1/4

Manufacturer
chuanyiAsian Brands
MPN
YTHN-60ZT 60mm/0-4MPa/NPT1/4
LCSC Part #
C28656572
Packaging
-
Customer #
Key Attributes
Pressure Gauges
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.8356$ 18.84
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Pressure Gauges
Manufacturerchuanyi
Packaging-
source-
Shell material-
colour-
specifications-
Process connection specificationsNPT1/4
Nominal diameter-
range0~4MPa
accuracy-
Intake thread-
Dial diameter60mm
Exhaust thread-
texture of materialCase Material 304 + Liquid Contact Material 304
Accuracy levelGrade 2.5
size-
Diaphragm material-
Applicable gases-
Maximum output pressure-
Installation directionCenter Axial with Front Edge
Input pressure-
weight-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-