LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chuanyi YTN-150 150mm/0-1MPa/G1/2 product image
  • YTN-150 150mm/0-1MPa/G1/2 thumbnail 1
  • YTN-150 150mm/0-1MPa/G1/2 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

chuanyi YTN-150 150mm/0-1MPa/G1/2

Manufacturer
chuanyiAsian Brands
MPN
YTN-150 150mm/0-1MPa/G1/2
LCSC Part #
C28651267
Packaging
-
Customer #
Key Attributes
Pressure Gauges

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Pressure Gauges
Manufacturerchuanyi
Packaging-
source-
Shell material-
colour-
specifications-
Process connection specificationsG1/2
Nominal diameter-
range0~1MPa
accuracy-
Intake thread-
Dial diameter150mm
Exhaust thread-
texture of materialCase Material 304 + Liquid Contact Material Copper
Accuracy levelClass 1.6
size-
Diaphragm material-
Applicable gases-
Maximum output pressure-
Installation directionRadial
Input pressure-
weight-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.8773$ 29.88
Standard Packaging1/Full Box
Better price for more quantity?
$