chuanyi Y-150 150mm/0-10MPa/G1/2
| Manufacturer | chuanyiAsian Brands |
| MPN | Y-150 150mm/0-10MPa/G1/2 |
| LCSC Part # | C28650736 |
| Packaging | - |
| Customer # | |
| Key Attributes | Pressure Gauges |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Pressure Gauges | |
| Manufacturer | chuanyi | |
| Packaging | - | |
| source | - | |
| Shell material | - | |
| colour | - | |
| specifications | - | |
| Process connection specifications | G1/2 | |
| Nominal diameter | - | |
| range | 0~10MPa | |
| accuracy | - | |
| Intake thread | - | |
| Dial diameter | 150mm | |
| Exhaust thread | - | |
| texture of material | Case material iron + contact material copper | |
| Accuracy level | Class 1.6 | |
| size | - | |
| Diaphragm material | - | |
| Applicable gases | - | |
| Maximum output pressure | - | |
| Installation direction | Radial | |
| Input pressure | - | |
| weight | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.0937 | $ 9.09 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9026209090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9026209090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


