LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GENESYS GL823K-HCY04 product image
  • GL823K-HCY04 thumbnail 1
  • GL823K-HCY04 thumbnail 2
  • GL823K-HCY04 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

GENESYS GL823K-HCY04RoHS

Manufacturer
GENESYSAsian Brands
MPN
GL823K-HCY04
LCSC Part #
C284879
Packaging
SSOP-16-150mil
Customer #
Key Attributes
USB 2.0 SD/MSPRO Card Reader Controller
Datasheetpdf iconGENESYS GL823K-HCY04

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerGENESYS
PackagingSSOP-16-150mil
FeaturesPower-on reset;FIFO buffer;Built-in clock generator
Operating Temperature0℃~+70℃
Voltage - Supply4.75V~5.25V
Applications FunctionUSB to SD
Data Rate480Mbps
USB ProtocolUSB 2.0
Supply Current50mA
Quiescent Supply Current300uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The GL823K is a USB 2.0 Single-LUN card reader controller which can support SD/MMC/MSPRO Flash Memory Cards. It supports USB 2.0 high-speed transmission to Secure Digital (SD), SDHC, SDXC, miniSD, microSD(T-Flash), MultiMediaCard (MMC), RS MultiMediaCard (RS MMC), MMCmicro, HS-MMC, MMCmobile, Memory Stick PRO (MS PRO), Memory Stick PRO Duo (MS PRO Duo), Memory Stick PRO-HG (MS PRO-HG), MS Micro (M2) on one chip. As a single chip solution for USB 2.0 flash card reader, the GL823K complies with Universal Serial Bus specification rev. 2.0, USB Storage Class Specification ver.1.0, and each flash card interface specification. The GL823K integrates a high speed 8051 microprocessor and a high efficiency hardware engine for the best data transfer performance between USB and flash card interfaces. Its pin assignment design fits to card sockets to provide easier PCB layout. Inside the chip, it integrates 5V to 3.3V regulator, 3.3V to 1.8V regulator and power MOSFETs and it enables the function of on-chip clock source (OCCS) which means no external 12MHz XTAL is needed and that effectively reduces the total BOM cost. The GL823K implements USB disconnect function; it can be used for Mobile cable/ OTG reader/ PC card reader application.

Features

AI Translation
  • USB specification compliance
  • Comply with 480Mbps Universal Serial Bus specification rev. 2.0
  • Comply with USB Storage Class specification rev. 1.0
  • Support one device address and up to four endpoints: Control (0)/Bulk Read (1)/Bulk Write (2)/Interrupt (3)
  • Integrated USB building blocks USB2.0 transceiver macro (UTM), Serial Interface Engine (SIE), Build-in power-on reset (POR) and low-voltage detector (LVD)
  • Embedded 8051 micro-controller Operate @60 MHz clock, 12 clocks per instruction cycle Embedded mask ROM and internal SRAM
  • Secure Digital (SD) and MultiMediaCard (MMC) Supports SD specification v1.0 / v1.1 / v2.0 / SDHC (Up to 32GB) Compatible with SDXC (Up to 2TB) Supports MMC specification v3.x / v4.0 / v4.1 / v4.2 Supports 1 / 4 bit data bus Compliant with Secure Digital v5.0
  • Memory Stick PRO / Memory Stick PRO Duo / Memory Stick PRO-HG / MS Micro (M2)
  • Compliant with Memory Stick Series Specification: MS PRO v1.05, MS PRO-HG Duo 1.03, MS Micro (M2) v1.06 Support 4bit data bus
  • Support boost mode for SD3.0 for better performance
  • Support non-SD Card Detect pin, non-MS Insertion/Removal pin design to save BOM cost
  • Support LED function to indicate power and access status
  • On chip clock source and no need of 12MHz Crystal Clock input
In-Stock: 90,126
90,126 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4568$ 0.46
10+$ 0.3648$ 3.65
30+$ 0.3213$ 9.64
100+$ 0.2389$ 23.89
500+$ 0.2293$ 114.65
1,000+$ 0.2228$ 222.80
Standard Packaging100/Full Tube
Better price for more quantity?
$