LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
INGHAi GSPK5010TN-8R1W product image
  • GSPK5010TN-8R1W thumbnail 1
  • GSPK5010TN-8R1W thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

INGHAi GSPK5010TN-8R1WRoHS

Manufacturer
INGHAiAsian Brands
MPN
GSPK5010TN-8R1W
LCSC Part #
C2847984
Packaging
-
Customer #
Key Attributes
8Ω Electromagnetic 96dB 1W Speakers RoHS
Datasheetpdf iconINGHAi GSPK5010TN-8R1W
In-Stock: 36
36 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1568$ 1.16
10+$ 0.9622$ 9.62
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryAudio Products/Speakers
ManufacturerINGHAi
Packaging-
Frequency Range550Hz~650Hz
Diameter(φD)50mm
Total Harmonic Distortion(THD)-
Impedance
TechnologyElectromagnetic
Resonant Frequency-
Sound Pressure Level(SPL)96dB
Rated Power1W

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Introduction

AI Translation

φ50*H8mm 8R 1W S.P.L:96dB± 3dB