Soldering Iron Tip Point Tip
| Manufacturer | MECHANICAsian Brands |
| MPN | C210-TI |
| LCSC Part # | C2838037 |
| Packaging | - |
| Customer # | |
| Key Attributes | Soldering Tip RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Soldering Tip | |
| Manufacturer | MECHANIC | |
| Packaging | - | |
| overall length | 79mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 16
16 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4348 | $ 2.43 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Soldering Tip | |
| Manufacturer | MECHANIC | |
| Packaging | - | |
| overall length | 79mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

